NRS_Series_2008(5020)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS5020T6R8MMGJ

DigiKey Part Number
587-2408-2-ND - Tape & Reel (TR)
587-2408-1-ND - Cut Tape (CT)
587-2408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5020T6R8MMGJ
Description
FIXED IND 6.8UH 1.65A 108MOHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 1.65 A 108mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5020T6R8MMGJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Semi-Shielded
DC Resistance (DCR)
108mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 974
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,64000R3,64
10R2,99800R29,98
100R2,46260R246,26
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800R2,06423R1 651,38
1 600R1,94616R3 113,86
2 400R1,88038R4 512,91
4 000R1,80063R7 202,52
5 600R1,75002R9 800,11
8 000R1,69793R13 583,44
20 000R1,57126R31 425,20
40 000R1,48193R59 277,20
80 000R1,43622R114 897,60
Manufacturers Standard Package