2.2 µH Drum Core, Wirewound Inductor 2.9 A 42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS5020T2R2NMGJV

DigiKey Part Number
587-3597-2-ND - Tape & Reel (TR)
587-3597-1-ND - Cut Tape (CT)
587-3597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5020T2R2NMGJV
Description
FIXED IND 2.2UH 2.9A 42 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Drum Core, Wirewound Inductor 2.9 A 42mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5020T2R2NMGJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
57MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,55000R6,55
10R5,41100R54,11
25R5,00760R125,19
50R4,72520R236,26
100R4,45310R445,31
250R4,11968R1 029,92
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800R3,73216R2 985,73
1 600R3,51908R5 630,53
2 400R3,40015R8 160,36
4 000R3,25615R13 024,60
5 600R3,16473R17 722,49
8 000R3,07066R24 565,28
Manufacturers Standard Package