2.2 µH Drum Core, Wirewound Inductor 1.37 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRH3012T2R2MNV

DigiKey Part Number
587-3555-2-ND - Tape & Reel (TR)
587-3555-1-ND - Cut Tape (CT)
587-3555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRH3012T2R2MNV
Description
FIXED IND 2.2UH 1.37A 90 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µH Drum Core, Wirewound Inductor 1.37 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRH3012T2R2MNV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
78MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R2,95800R29,58
25R2,74240R68,56
50R2,58440R129,22
100R2,43660R243,66
250R2,25376R563,44
500R2,12470R1 062,35
1 000R2,00320R2 003,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,88877R3 777,54
4 000R1,78093R7 123,72
6 000R1,72076R10 324,56
10 000R1,64790R16 479,00
14 000R1,60165R22 423,10
20 000R1,55406R31 081,20
Manufacturers Standard Package