
NRH3012T220MNV | |
|---|---|
DigiKey Part Number | 587-3554-2-ND - Tape & Reel (TR) 587-3554-1-ND - Cut Tape (CT) 587-3554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3012T220MNV |
Description | FIXED IND 22UH 500MA 756 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 500 mA 756mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3012T220MNV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 756mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,95800 | R29,58 |
| 25 | R2,74240 | R68,56 |
| 50 | R2,58440 | R129,22 |
| 100 | R2,43660 | R243,66 |
| 250 | R2,25376 | R563,44 |
| 500 | R2,12470 | R1 062,35 |
| 1 000 | R2,00320 | R2 003,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,88877 | R3 777,54 |
| 4 000 | R1,78093 | R7 123,72 |
| 6 000 | R1,72076 | R10 324,56 |
| 10 000 | R1,64790 | R16 479,00 |
| 14 000 | R1,60165 | R22 423,10 |
| 20 000 | R1,55406 | R31 081,20 |

