
NRH3010T4R7MN | |
|---|---|
DigiKey Part Number | 587-2582-2-ND - Tape & Reel (TR) 587-2582-1-ND - Cut Tape (CT) 587-2582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3010T4R7MN |
Description | FIXED IND 4.7UH 900MA 204 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Drum Core, Wirewound Inductor 900 mA 204mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3010T4R7MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
DC Resistance (DCR) | 204mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,97400 | R29,74 |
| 100 | R2,43990 | R243,99 |
| 1 000 | R2,00640 | R2 006,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,89180 | R3 783,60 |
| 4 000 | R1,78375 | R7 135,00 |
| 6 000 | R1,72348 | R10 340,88 |
| 10 000 | R1,65052 | R16 505,20 |
| 14 000 | R1,60418 | R22 458,52 |
| 20 000 | R1,55651 | R31 130,20 |

