4700 pF ±10% 50V Ceramic Capacitor 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAYU219SSD472KTNA01

DigiKey Part Number
587-MSAYU219SSD472KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSAYU219SSD472KTNA01
Description
CAP CER 4700PF 50V 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAYU219SSD472KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,45111R5 804,44
Manufacturers Standard Package