
MSASU105SB7152KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU105SB7152KFNA01TR-ND - Tape & Reel (TR) 587-MSASU105SB7152KFNA01CT-ND - Cut Tape (CT) 587-MSASU105SB7152KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105SB7152KFNA01 |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105SB7152KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,38100 | R3,81 |
| 50 | R0,24960 | R12,48 |
| 100 | R0,21140 | R21,14 |
| 500 | R0,14730 | R73,65 |
| 1 000 | R0,12790 | R127,90 |
| 2 500 | R0,10752 | R268,80 |
| 5 000 | R0,09538 | R476,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,08540 | R854,00 |
| 20 000 | R0,07721 | R1 544,20 |
| 30 000 | R0,07311 | R2 193,30 |
| 50 000 | R0,06857 | R3 428,50 |
| 70 000 | R0,06593 | R4 615,10 |
| 100 000 | R0,06338 | R6 338,00 |
| 120 000 | R0,06217 | R7 460,40 |
| 240 000 | R0,05812 | R13 948,80 |
| 250 000 | R0,05790 | R14 475,00 |

