1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU063SB7102KFNA01

DigiKey Part Number
587-MSASU063SB7102KFNA01TR-ND - Tape & Reel (TR)
587-MSASU063SB7102KFNA01CT-ND - Cut Tape (CT)
587-MSASU063SB7102KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU063SB7102KFNA01
Description
CAP CER 1000PF 50V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU063SB7102KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 390
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,94100R9,41
50R0,64860R32,43
100R0,55960R55,96
500R0,40934R204,67
1 000R0,36347R363,47
2 500R0,31511R787,77
5 000R0,28607R1 430,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,25026R3 753,90
30 000R0,23275R6 982,50
45 000R0,22399R10 079,55
75 000R0,21428R16 071,00
105 000R0,20861R21 904,05
150 000R0,20316R30 474,00
Manufacturers Standard Package