
MSAST1L3YB5224KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST1L3YB5224KFNA01TR-ND - Tape & Reel (TR) 587-MSAST1L3YB5224KFNA01CT-ND - Cut Tape (CT) 587-MSAST1L3YB5224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST1L3YB5224KFNA01 |
Description | CAP CER 0.22UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST1L3YB5224KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,89900 | R18,99 |
| 50 | R1,34760 | R67,38 |
| 100 | R1,18130 | R118,13 |
| 500 | R0,89936 | R449,68 |
| 1 000 | R0,81247 | R812,47 |
| 2 500 | R0,72096 | R1 802,40 |
| 5 000 | R0,66588 | R3 329,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,59792 | R8 968,80 |
| 30 000 | R0,56467 | R16 940,10 |
| 45 000 | R0,54802 | R24 660,90 |
| 75 000 | R0,52956 | R39 717,00 |
| 105 000 | R0,51878 | R54 471,90 |
| 150 000 | R0,50840 | R76 260,00 |

