10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE21GBB7106MTNA01

DigiKey Part Number
587-MSASE21GBB7106MTNA01TR-ND - Tape & Reel (TR)
587-MSASE21GBB7106MTNA01CT-ND - Cut Tape (CT)
587-MSASE21GBB7106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE21GBB7106MTNA01
Description
CAP CER 10UF 16V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE21GBB7106MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 797
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,72000R6,72
10R4,06700R40,67
50R3,00460R150,23
100R2,67690R267,69
500R2,12604R1 063,02
1 000R1,95632R1 956,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,74661R5 239,83
6 000R1,64402R9 864,12
9 000R1,59266R14 333,94
15 000R1,53575R23 036,25
21 000R1,50247R31 551,87
30 000R1,47047R44 114,10
Manufacturers Standard Package