
MSASE168BB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168BB7225KTNA01TR-ND - Tape & Reel (TR) 587-MSASE168BB7225KTNA01CT-ND - Cut Tape (CT) 587-MSASE168BB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168BB7225KTNA01 |
Description | CAP CER 2.2UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168BB7225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,58000 | R4,58 |
| 10 | R2,65000 | R26,50 |
| 50 | R1,92080 | R96,04 |
| 100 | R1,69500 | R169,50 |
| 500 | R1,31706 | R658,53 |
| 1 000 | R1,20041 | R1 200,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,02567 | R4 102,68 |
| 8 000 | R0,96082 | R7 686,56 |
| 12 000 | R0,92834 | R11 140,08 |
| 20 000 | R0,89236 | R17 847,20 |
| 28 000 | R0,87132 | R24 396,96 |
| 40 000 | R0,85110 | R34 044,00 |

