
LCXND5050XAT100MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050XAT100MMGTR-ND - Tape & Reel (TR) 587-LCXND5050XAT100MMGCT-ND - Cut Tape (CT) 587-LCXND5050XAT100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050XAT100MMG |
Description | FIXED IND 10UH 1.7A 70 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 1.7 A 70mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R5,46100 | R54,61 |
| 25 | R5,04800 | R126,20 |
| 50 | R4,75880 | R237,94 |
| 100 | R4,48500 | R448,50 |
| 250 | R4,14924 | R1 037,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R3,91198 | R1 955,99 |
| 1 000 | R3,68848 | R3 688,48 |
| 1 500 | R3,56379 | R5 345,69 |
| 2 500 | R3,41269 | R8 531,73 |
| 3 500 | R3,31682 | R11 608,87 |
| 5 000 | R3,21813 | R16 090,65 |

