
LSRNJ10145GL2R2NNY | |
---|---|
DigiKey Part Number | 587-LSRNJ10145GL2R2NNYTR-ND - Tape & Reel (TR) 587-LSRNJ10145GL2R2NNYCT-ND - Cut Tape (CT) 587-LSRNJ10145GL2R2NNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ10145GL2R2NNY |
Description | FIXED IND 2.2UH 6.64A 10MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 6.64 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ10145GL2R2NNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.91A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 43.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R11,26000 | R11,26 |
10 | R9,32400 | R93,24 |
100 | R7,66330 | R766,33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | R6,68348 | R3 341,74 |
1 000 | R6,30205 | R6 302,05 |
1 500 | R6,08919 | R9 133,78 |
2 500 | R5,83148 | R14 578,70 |
3 500 | R5,66780 | R19 837,30 |
5 000 | R5,49943 | R27 497,15 |
12 500 | R5,09011 | R63 626,38 |
25 000 | R5,06903 | R126 725,75 |