2 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCK020BFNA01

DigiKey Part Number
587-MCASU105SCK020BFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCK020BFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCK020BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCK020BFNA01
Description
CAP CER 2PF C0K 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
EDA/CAD Models
MCASU105SCK020BFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 419
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,65500R6,55
50R0,44020R22,01
100R0,37810R37,81
500R0,27088R135,44
1 000R0,23828R238,28
2 500R0,20407R510,18
5 000R0,18350R917,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,16661R1 666,10
20 000R0,15274R3 054,80
30 000R0,14580R4 374,00
50 000R0,13811R6 905,50
70 000R0,13362R9 353,40
100 000R0,12930R12 930,00
Manufacturers Standard Package