
MCASU105SCG6R8CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG6R8CFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG6R8CFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG6R8CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG6R8CFNA01 |
Description | CAP CER 6.8PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCG6R8CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,60500 | R6,05 |
| 50 | R0,41000 | R20,50 |
| 100 | R0,35120 | R35,12 |
| 500 | R0,25106 | R125,53 |
| 1 000 | R0,22047 | R220,47 |
| 2 500 | R0,18841 | R471,02 |
| 5 000 | R0,16915 | R845,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,15332 | R1 533,20 |
| 20 000 | R0,14031 | R2 806,20 |
| 30 000 | R0,13379 | R4 013,70 |
| 50 000 | R0,12658 | R6 329,00 |
| 70 000 | R0,12237 | R8 565,90 |
| 100 000 | R0,11832 | R11 832,00 |

