
MCASU105SCH8R2DFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCH8R2DFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCH8R2DFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCH8R2DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCH8R2DFNA01 |
Description | CAP CER 8.2PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCH8R2DFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,53800 | R5,38 |
| 50 | R0,35620 | R17,81 |
| 100 | R0,30420 | R30,42 |
| 500 | R0,21542 | R107,71 |
| 1 000 | R0,18854 | R188,54 |
| 2 500 | R0,16038 | R400,95 |
| 5 000 | R0,14347 | R717,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,12958 | R1 295,80 |
| 20 000 | R0,11817 | R2 363,40 |
| 30 000 | R0,11245 | R3 373,50 |
| 50 000 | R0,10613 | R5 306,50 |
| 70 000 | R0,10243 | R7 170,10 |
| 100 000 | R0,09888 | R9 888,00 |

