MMASA105SB5225KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 12 690
Unit Price: R1,91000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,28962
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,28962
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,28962
Datasheet

Parametric Equivalent


KEMET
In Stock: 15 335
Unit Price: R6,59000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7 776
Unit Price: R3,47000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4 368
Unit Price: R4,51000
Datasheet
MFG_MMASA105SB5225KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASA105SB5225KFNA01

DigiKey Part Number
587-MMASA105SB5225KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASA105SB5225KFNA01
Description
CAP CER 2.2UF 4V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASA105SB5225KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,28962R2 896,20
Manufacturers Standard Package