10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL31LSB5106MTNA01

DigiKey Part Number
587-MCASL31LSB5106MTNA01TR-ND - Tape & Reel (TR)
587-MCASL31LSB5106MTNA01CT-ND - Cut Tape (CT)
587-MCASL31LSB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL31LSB5106MTNA01
Description
CAP CER 10UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL31LSB5106MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 840
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,87000R4,87
10R2,82300R28,23
50R2,05000R102,50
100R1,81320R181,32
500R1,41120R705,60
1 000R1,28735R1 287,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,18552R2 371,04
4 000R1,10188R4 407,52
6 000R1,05997R6 359,82
10 000R1,01357R10 135,70
14 000R0,98643R13 810,02
20 000R0,96034R19 206,80
Manufacturers Standard Package