
MCASL105SB5105KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL105SB5105KFNA01TR-ND - Tape & Reel (TR) 587-MCASL105SB5105KFNA01CT-ND - Cut Tape (CT) 587-MCASL105SB5105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL105SB5105KFNA01 |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL105SB5105KFNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155R61A105KE01D | Murata Electronics | 81 905 | 490-GRT155R61A105KE01DCT-ND | R1,64000 | Parametric Equivalent |
| GRT155R61A105KE01J | Murata Electronics | 44 106 | 490-GRT155R61A105KE01JCT-ND | R1,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,88300 | R8,83 |
| 50 | R0,60540 | R30,27 |
| 100 | R0,52190 | R52,19 |
| 500 | R0,38122 | R190,61 |
| 1 000 | R0,33818 | R338,18 |
| 2 500 | R0,29286 | R732,15 |
| 5 000 | R0,26557 | R1 327,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,24319 | R2 431,90 |
| 20 000 | R0,22478 | R4 495,60 |
| 30 000 | R0,21556 | R6 466,80 |
| 50 000 | R0,20535 | R10 267,50 |
| 70 000 | R0,19939 | R13 957,30 |
| 100 000 | R0,19365 | R19 365,00 |

