1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASJ105SB5105MFNA01

DigiKey Part Number
587-MCASJ105SB5105MFNA01TR-ND - Tape & Reel (TR)
587-MCASJ105SB5105MFNA01CT-ND - Cut Tape (CT)
587-MCASJ105SB5105MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASJ105SB5105MFNA01
Description
CAP CER 1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASJ105SB5105MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 967
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,53800R5,38
50R0,35620R17,81
100R0,30420R30,42
500R0,21542R107,71
1 000R0,18854R188,54
2 500R0,16038R400,95
5 000R0,14347R717,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,12958R1 295,80
20 000R0,11817R2 363,40
30 000R0,11245R3 373,50
50 000R0,10613R5 306,50
70 000R0,10243R7 170,10
100 000R0,09888R9 888,00
Manufacturers Standard Package