
MBASU105SCG020BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCG020BFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCG020BFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCG020BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG020BFNA01 |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,79000 | R7,90 |
| 50 | R0,53440 | R26,72 |
| 100 | R0,45870 | R45,87 |
| 500 | R0,33272 | R166,36 |
| 1 000 | R0,29390 | R293,90 |
| 2 500 | R0,25334 | R633,35 |
| 5 000 | R0,22887 | R1 144,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,20881 | R2 088,10 |
| 20 000 | R0,19230 | R3 846,00 |
| 30 000 | R0,18404 | R5 521,20 |
| 50 000 | R0,17490 | R8 745,00 |
| 70 000 | R0,16955 | R11 868,50 |
| 100 000 | R0,16441 | R16 441,00 |

