Image for LAXHG5050XKT471MMR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAXHG5050XKT471MMR

DigiKey Part Number
587-LAXHG5050XKT471MMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAXHG5050XKT471MMR
Description
FIXED IND 470UH 200MA 3.672 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 µH Wirewound Inductor 200 mA 3.672Ohm Max 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
DC Resistance (DCR)
3.672Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R5,27848R2 639,24
Manufacturers Standard Package