MAASU168SL8472KTCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,90927
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,86705
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,31617
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,28925
Datasheet
Image for MAASU168SL8472KTCA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU168SL8472KTCA01

DigiKey Part Number
587-MAASU168SL8472KTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASU168SL8472KTCA01
Description
MLCC, 0603, 50V, X8L, 4700PF10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
EDA/CAD Models
MAASU168SL8472KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,72022R2 880,88
8 000R0,64183R5 134,64
12 000R0,60199R7 223,88
20 000R0,55735R11 147,00
28 000R0,53097R14 867,16
40 000R0,50537R20 214,80
100 000R0,44938R44 938,00
200 000R0,41494R82 988,00
400 000R0,39069R156 276,00
Manufacturers Standard Package