
MBASU063SCK2R4BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCK2R4BFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCK2R4BFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCK2R4BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCK2R4BFNA01 |
Description | CAP CER 2.4PF 50V C0K 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,60500 | R6,05 |
| 50 | R0,41340 | R20,67 |
| 100 | R0,35290 | R35,29 |
| 500 | R0,25340 | R126,70 |
| 1 000 | R0,22282 | R222,82 |
| 2 500 | R0,19062 | R476,55 |
| 5 000 | R0,17137 | R856,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,12676 | R1 901,40 |
| 30 000 | R0,12548 | R3 764,40 |
| 45 000 | R0,12481 | R5 616,45 |
| 75 000 | R0,12377 | R9 282,75 |
| 105 000 | R0,12001 | R12 601,05 |
| 150 000 | R0,11640 | R17 460,00 |
| 180 000 | R0,11468 | R20 642,40 |
| 360 000 | R0,11312 | R40 723,20 |

