
LSXND4040MKL6R8MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040MKL6R8MDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL6R8MDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL6R8MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040MKL6R8MDG |
Description | FIXED IND 6.8UH 1.3A 150 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Wirewound Inductor 1.3 A 150mOhm Max 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R2,78900 | R27,89 |
| 100 | R2,29040 | R229,04 |
| 1 000 | R1,88373 | R1 883,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | R1,65803 | R7 461,13 |
| 9 000 | R1,56346 | R14 071,14 |
| 13 500 | R1,51072 | R20 394,72 |
| 22 500 | R1,44683 | R32 553,68 |
| 31 500 | R1,40628 | R44 297,82 |
| 45 000 | R1,36457 | R61 405,65 |

