
MCASE168SB5104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE168SB5104KTNA01TR-ND - Tape & Reel (TR) 587-MCASE168SB5104KTNA01CT-ND - Cut Tape (CT) 587-MCASE168SB5104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE168SB5104KTNA01 |
Description | CAP CER 0.1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE168SB5104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,70600 | R7,06 |
| 50 | R0,47720 | R23,86 |
| 100 | R0,41000 | R41,00 |
| 500 | R0,29508 | R147,54 |
| 1 000 | R0,25996 | R259,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,20778 | R831,12 |
| 8 000 | R0,18846 | R1 507,68 |
| 12 000 | R0,17879 | R2 145,48 |
| 20 000 | R0,16809 | R3 361,80 |
| 28 000 | R0,16184 | R4 531,52 |
| 40 000 | R0,15583 | R6 233,20 |

