4.7 µH Wirewound Inductor 520 mA 650mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPA201212T4R7M

DigiKey Part Number
587-LSQPA201212T4R7MTR-ND - Tape & Reel (TR)
587-LSQPA201212T4R7MCT-ND - Cut Tape (CT)
587-LSQPA201212T4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPA201212T4R7M
Description
FIXED IND 4.7UH 520MA 650 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µH Wirewound Inductor 520 mA 650mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQPA201212T4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
360mA
DC Resistance (DCR)
650mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 865
Check for Additional Incoming Stock
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,36516R4 095,48
6 000R1,28722R7 723,32
9 000R1,24372R11 193,48
15 000R1,19107R17 866,05
21 000R1,15764R24 310,44
30 000R1,12324R33 697,20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,69000R2,69
10R2,21800R22,18
100R1,82320R182,32
1 000R1,49858R1 498,58
Digi-Reel®
QuantityUnit PriceExt Price
1R2,52000R2,52
10R2,13400R21,34
100R1,75270R175,27
1 000R1,44094R1 440,94
* All Digi-Reel orders will add a R92,00 reeling fee.