
LSQNA251818T331K | |
|---|---|
DigiKey Part Number | 587-LSQNA251818T331KTR-ND - Tape & Reel (TR) 587-LSQNA251818T331KCT-ND - Cut Tape (CT) 587-LSQNA251818T331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA251818T331K |
Description | FIXED IND 330UH 40MA 9.1 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Wirewound Inductor 40 mA 9.1Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQNA251818T331K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40mA | |
DC Resistance (DCR) | 9.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,66400 | R16,64 |
| 100 | R1,36110 | R136,11 |
| 1 000 | R1,11982 | R1 119,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,05580 | R2 111,60 |
| 4 000 | R0,99543 | R3 981,72 |
| 6 000 | R0,96178 | R5 770,68 |
| 10 000 | R0,92101 | R9 210,10 |
| 14 000 | R0,89511 | R12 531,54 |
| 20 000 | R0,86848 | R17 369,60 |

