MLASL063SB5104MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,16959
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 2 231 962
Unit Price: R1,73000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 29 541
Unit Price: R1,73000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 42 782
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2 946 517
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6 019
Unit Price: R1,73000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14 010
Unit Price: R7,11000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R1,54795
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R2,08000
Datasheet
MFG_MLASL063SB5104MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASL063SB5104MFNA01

DigiKey Part Number
587-MLASL063SB5104MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASL063SB5104MFNA01
Description
CAP CER 0.1UF 10V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,16959R2 543,85
Manufacturers Standard Package