15 µH Wirewound Inductor 300 mA 320mOhm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA321818T150M

DigiKey Part Number
587-LSQBA321818T150MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSQBA321818T150M
Description
FIXED IND 15UH 300MA 320 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Wirewound Inductor 300 mA 320mOhm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA321818T150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
320mOhm
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1207 (3218 Metric)
Supplier Device Package
1207
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R0,95623R1 912,46
Manufacturers Standard Package