


LSBHB1608KKTR68N | |
|---|---|
DigiKey Part Number | 587-LSBHB1608KKTR68NTR-ND - Tape & Reel (TR) 587-LSBHB1608KKTR68NCT-ND - Cut Tape (CT) 587-LSBHB1608KKTR68NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB1608KKTR68N |
Description | FIXED IND 680NH 1.2A 120MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 1.2 A 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB1608KKTR68N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,60000 | R2,60 |
| 10 | R2,08000 | R20,80 |
| 100 | R1,71740 | R171,74 |
| 1 000 | R1,41188 | R1 411,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,28617 | R3 858,51 |
| 6 000 | R1,21270 | R7 276,20 |
| 9 000 | R1,17172 | R10 545,48 |
| 15 000 | R1,12212 | R16 831,80 |
| 21 000 | R1,09061 | R22 902,81 |
| 30 000 | R1,05820 | R31 746,00 |
| 75 000 | R0,97941 | R73 455,75 |
| 150 000 | R0,96182 | R144 273,00 |

