



LMK325B7106KN-T | |
|---|---|
DigiKey Part Number | 587-1370-2-ND - Tape & Reel (TR) 587-1370-1-ND - Cut Tape (CT) 587-1370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325B7106KN-T |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325B7106KN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,23000 | R7,23 |
| 10 | R4,30200 | R43,02 |
| 50 | R3,19280 | R159,64 |
| 100 | R2,84830 | R284,83 |
| 500 | R2,27022 | R1 135,11 |
| 1 000 | R2,09159 | R2 091,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,94465 | R3 889,30 |
| 4 000 | R1,82374 | R7 294,96 |
| 6 000 | R1,76324 | R10 579,44 |
| 10 000 | R1,69616 | R16 961,60 |
| 14 000 | R1,65696 | R23 197,44 |
| 20 000 | R1,61925 | R32 385,00 |

