


LMK316BJ106ML-T | |
|---|---|
DigiKey Part Number | 587-2722-2-ND - Tape & Reel (TR) 587-2722-1-ND - Cut Tape (CT) 587-2722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316BJ106ML-T |
Description | CAP CER 10UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316BJ106ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,42000 | R24,20 |
| 50 | R1,74420 | R87,21 |
| 100 | R1,53590 | R153,59 |
| 500 | R1,18502 | R592,51 |
| 1 000 | R1,07697 | R1 076,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,98833 | R1 976,66 |
| 4 000 | R0,91532 | R3 661,28 |
| 6 000 | R0,87879 | R5 272,74 |
| 10 000 | R0,83832 | R8 383,20 |
| 14 000 | R0,81467 | R11 405,38 |
| 20 000 | R0,79193 | R15 838,60 |

