10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212ABJ106KD-T

DigiKey Part Number
587-4282-2-ND - Tape & Reel (TR)
587-4282-1-ND - Cut Tape (CT)
587-4282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212ABJ106KD-T
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212ABJ106KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63 271
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,27000R3,27
10R1,88200R18,82
50R1,34480R67,24
100R1,17640R117,64
500R0,89724R448,62
1 000R0,81101R811,01
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,68197R2 727,88
8 000R0,63409R5 072,72
12 000R0,61012R7 321,44
20 000R0,58356R11 671,20
28 000R0,56804R15 905,12
40 000R0,55312R22 124,80
Manufacturers Standard Package