33 µH Wirewound Inductor 550 mA 580mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060MKT330MMG

DigiKey Part Number
587-LCXND6060MKT330MMGTR-ND - Tape & Reel (TR)
587-LCXND6060MKT330MMGCT-ND - Cut Tape (CT)
587-LCXND6060MKT330MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060MKT330MMG
Description
FIXED IND 33UH 550MA 580 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Wirewound Inductor 550 mA 580mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
590mA
DC Resistance (DCR)
580mOhm
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,39000R7,39
10R6,15000R61,50
100R5,05460R505,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R4,15647R4 156,47
2 000R3,91928R7 838,56
3 000R3,78689R11 360,67
5 000R3,62664R18 133,20
7 000R3,52488R24 674,16
10 000R3,42022R34 202,20
Manufacturers Standard Package