22 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

JMK325B7226KMHPR

DigiKey Part Number
587-5450-2-ND - Tape & Reel (TR)
587-5450-1-ND - Cut Tape (CT)
587-5450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK325B7226KMHPR
Description
CAP CER 22UF 6.3V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK325B7226KMHPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 195
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,62000R14,62
10R9,20900R92,09
50R7,09460R354,73
100R6,44430R644,43
500R5,34502R2 672,51
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R5,00507R5 005,07
2 000R4,72562R9 451,24
3 000R4,58559R13 756,77
5 000R4,43044R22 152,20
7 000R4,33973R30 378,11
10 000R4,25245R42 524,50
Manufacturers Standard Package