JMK316BJ685MF-T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R8,15708
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R8,83101
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R5,09834
Datasheet

Upgrade


KEMET
In Stock: 3 790
Unit Price: R16,13000
Datasheet
6.8 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316BJ685MF-T

DigiKey Part Number
JMK316BJ685MF-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMK316BJ685MF-T
Description
CAP CER 6.8UF 6.3V X5R 1206
Customer Reference
Detailed Description
6.8 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
JMK316BJ685MF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes