JMK107C7225KAHT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 59 703
Unit Price: R3,36000
Datasheet
2.2 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
TAIYO YUDEN MLCCs

JMK107C7225KAHT

DigiKey Part Number
587-4331-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMK107C7225KAHT
Description
CAP CER 2.2UF 6.3V X7S 0603
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107C7225KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes