



JMK107BJ225KA-T | |
|---|---|
DigiKey Part Number | 587-1254-2-ND - Tape & Reel (TR) 587-1254-1-ND - Cut Tape (CT) 587-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ225KA-T |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ225KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,00800 | R10,08 |
| 50 | R0,69900 | R34,95 |
| 100 | R0,60490 | R60,49 |
| 500 | R0,44430 | R222,15 |
| 1 000 | R0,39506 | R395,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,32167 | R1 286,68 |
| 8 000 | R0,29447 | R2 355,76 |
| 12 000 | R0,28087 | R3 370,44 |
| 20 000 | R0,26580 | R5 316,00 |
| 28 000 | R0,25700 | R7 196,00 |
| 40 000 | R0,24853 | R9 941,20 |

