60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.6A 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBTH1608HL600-T

DigiKey Part Number
587-FBTH1608HL600-TTR-ND - Tape & Reel (TR)
587-FBTH1608HL600-TCT-ND - Cut Tape (CT)
587-FBTH1608HL600-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBTH1608HL600-T
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.6A 45mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1.6A
DC Resistance (DCR) (Max)
45mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,71000R5,71
10R4,08300R40,83
25R3,52880R88,22
50R3,15580R157,79
100R2,81130R281,13
250R2,39556R598,89
500R2,10756R1 053,78
1 000R1,84004R1 840,04
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,43464R5 738,56
Manufacturers Standard Package