22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325BJ226MMHP

DigiKey Part Number
587-5434-2-ND - Tape & Reel (TR)
587-5434-1-ND - Cut Tape (CT)
587-5434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325BJ226MMHP
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325BJ226MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,43000R12,43
10R7,79700R77,97
50R5,95860R297,93
100R5,39070R539,07
500R4,43424R2 217,12
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R4,13849R4 138,49
2 000R3,89500R7 790,00
3 000R3,77317R11 319,51
5 000R3,63807R18 190,35
7 000R3,55911R24 913,77
10 000R3,48315R34 831,50
Manufacturers Standard Package