


EMK325B7106MN-T | |
|---|---|
DigiKey Part Number | 587-2227-2-ND - Tape & Reel (TR) 587-2227-1-ND - Cut Tape (CT) 587-2227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7106MN-T |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7106MN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,16700 | R41,67 |
| 50 | R3,07840 | R153,92 |
| 100 | R2,74580 | R274,58 |
| 500 | R2,18384 | R1 091,92 |
| 1 000 | R2,01043 | R2 010,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,86785 | R3 735,70 |
| 4 000 | R1,75056 | R7 002,24 |
| 6 000 | R1,69180 | R10 150,80 |
| 10 000 | R1,62669 | R16 266,90 |
| 14 000 | R1,58863 | R22 240,82 |
| 20 000 | R1,55202 | R31 040,40 |

