47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325AC6476MM-P

DigiKey Part Number
587-5427-2-ND - Tape & Reel (TR)
587-5427-1-ND - Cut Tape (CT)
587-5427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325AC6476MM-P
Description
CAP CER 47UF 16V X6S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325AC6476MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,19000R23,19
10R15,20800R152,08
50R12,02160R601,08
100R11,04190R1 104,19
500R9,38402R4 692,01
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R8,87134R8 871,34
2 000R8,44931R16 898,62
3 000R8,23794R24 713,82
5 000R8,00364R40 018,20
7 000R7,86662R55 066,34
10 000R7,73483R77 348,30
Manufacturers Standard Package