EMK212BJ475MG-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 285 897
Unit Price: R3,36000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 3 805
Unit Price: R4,03000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 34 152
Unit Price: R4,37000
Datasheet

Direct


KYOCERA AVX
In Stock: 4 016
Unit Price: R4,37000
Datasheet

Direct


KEMET
In Stock: 14
Unit Price: R9,58000
Datasheet

Direct


TDK
In Stock: 9 485
Unit Price: R3,02000
Datasheet

Direct


TDK
In Stock: 3 727
Unit Price: R6,72000
Datasheet

Direct


TDK
In Stock: 2 491
Unit Price: R3,36000
Datasheet

Direct


YAGEO
In Stock: 2 741
Unit Price: R4,54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R9,24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 60 229
Unit Price: R11,43000
Datasheet

Upgrade


KEMET
In Stock: 119 678
Unit Price: R15,46000
Datasheet

Upgrade


KEMET
In Stock: 55 124
Unit Price: R10,25000
Datasheet

Upgrade


KEMET
In Stock: 101 769
Unit Price: R14,62000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BJ475MG-T

DigiKey Part Number
EMK212BJ475MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK212BJ475MG-T
Description
CAP CER 4.7UF 16V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212BJ475MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,91587R2 747,61
Manufacturers Standard Package