



PTSLR12106V175 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V175TR-ND - Tape & Reel (TR) 283-PTSLR12106V175CT-ND - Cut Tape (CT) 283-PTSLR12106V175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V175 |
Description | PTC RESET FUSE 6V 1.75A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 50 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 6 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,57000 | R8,57 |
| 5 | R7,05800 | R35,29 |
| 10 | R6,52000 | R65,20 |
| 50 | R5,41080 | R270,54 |
| 100 | R4,99250 | R499,25 |
| 250 | R4,48800 | R1 122,00 |
| 500 | R4,14016 | R2 070,08 |
| 1 000 | R3,81804 | R3 818,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,61913 | R10 857,39 |
| 6 000 | R3,33341 | R20 000,46 |
| 9 000 | R3,17596 | R28 583,64 |
| 15 000 | R2,98708 | R44 806,20 |
| 21 000 | R2,86819 | R60 231,99 |
| 30 000 | R2,83568 | R85 070,40 |


