
CB2518T221K | |
|---|---|
DigiKey Part Number | 587-2193-2-ND - Tape & Reel (TR) 587-2193-1-ND - Cut Tape (CT) 587-2193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2518T221K |
Description | FIXED IND 220UH 180MA 5.85OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Drum Core, Wirewound Inductor 180 mA 5.85Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2518T221K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 5.85Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,08000 | R2,08 |
| 10 | R1,64600 | R16,46 |
| 100 | R1,35000 | R135,00 |
| 1 000 | R1,11051 | R1 110,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,04699 | R2 093,98 |
| 4 000 | R0,98712 | R3 948,48 |
| 6 000 | R0,95373 | R5 722,38 |
| 10 000 | R0,91331 | R9 133,10 |
| 14 000 | R0,88763 | R12 426,82 |
| 20 000 | R0,86121 | R17 224,20 |
| 50 000 | R0,79699 | R39 849,50 |
| 100 000 | R0,75169 | R75 169,00 |
| 200 000 | R0,73653 | R147 306,00 |

