
AMK105BJ225KVHF | |
---|---|
DigiKey Part Number | 587-AMK105BJ225KVHFTR-ND - Tape & Reel (TR) 587-AMK105BJ225KVHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMK105BJ225KVHF |
Description | CAP CER 2.2UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK105BJ225KVHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R1,91000 | R1,91 |
10 | R1,07400 | R10,74 |
50 | R0,74180 | R37,09 |
100 | R0,64290 | R64,29 |
500 | R0,47414 | R237,07 |
1 000 | R0,42251 | R422,51 |
2 500 | R0,36809 | R920,22 |
5 000 | R0,33540 | R1 677,00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | R0,30856 | R3 085,60 |
20 000 | R0,28647 | R5 729,40 |
30 000 | R0,27541 | R8 262,30 |
50 000 | R0,26317 | R13 158,50 |
70 000 | R0,25601 | R17 920,70 |
100 000 | R0,24913 | R24 913,00 |
120 000 | R0,24586 | R29 503,20 |
240 000 | R0,23488 | R56 371,20 |
250 000 | R0,23430 | R58 575,00 |