


AMK042BJ104MC-W | |
|---|---|
DigiKey Part Number | 587-AMK042BJ104MC-WTR-ND - Tape & Reel (TR) 587-AMK042BJ104MC-WCT-ND - Cut Tape (CT) 587-AMK042BJ104MC-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK042BJ104MC-W |
Description | CAP CER 0.1UF 4V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK042BJ104MC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,14300 | R11,43 |
| 50 | R0,79320 | R39,66 |
| 100 | R0,68560 | R68,56 |
| 500 | R0,50782 | R253,91 |
| 1 000 | R0,45304 | R453,04 |
| 2 500 | R0,39543 | R988,58 |
| 5 000 | R0,36075 | R1 803,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | R0,28948 | R11 579,20 |
| 80 000 | R0,27360 | R21 888,00 |
| 120 000 | R0,26565 | R31 878,00 |
| 200 000 | R0,25684 | R51 368,00 |
| 280 000 | R0,25169 | R70 473,20 |
| 400 000 | R0,24673 | R98 692,00 |

