
UF1JH | |
|---|---|
DigiKey Part Number | 1801-UF1JHTR-ND - Tape & Reel (TR) 1801-UF1JHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1JH |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF1JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| 10 | R4,15100 | R41,51 |
| 100 | R2,61300 | R261,30 |
| 500 | R1,94624 | R973,12 |
| 1 000 | R1,73064 | R1 730,64 |
| 2 000 | R1,54874 | R3 097,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,35155 | R6 757,75 |
| 10 000 | R1,22952 | R12 295,20 |
| 15 000 | R1,16731 | R17 509,65 |
| 25 000 | R1,09738 | R27 434,50 |
| 35 000 | R1,05597 | R36 958,95 |
| 50 000 | R1,01572 | R50 786,00 |
| 125 000 | R0,94102 | R117 627,50 |

