Diode 200 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SOD-123W
SOD-123W

UF1DLW

DigiKey Part Number
1801-UF1DLWTR-ND - Tape & Reel (TR)
1801-UF1DLWCT-ND - Cut Tape (CT)
1801-UF1DLWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UF1DLW
Description
DIODE STANDARD 200V 1A SOD123W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
UF1DLW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 337
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,89000R6,89
10R4,18400R41,84
100R2,63990R263,99
500R1,96640R983,20
1 000R1,74862R1 748,62
2 000R1,56513R3 130,26
5 000R1,36620R6 831,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,24306R12 430,60
20 000R1,13947R22 789,40
30 000R1,08669R32 600,70
50 000R1,02737R51 368,50
70 000R0,99225R69 457,50
100 000R0,95811R95 811,00
Manufacturers Standard Package